Filter Your Search
1 - 2 of 2 results
|
HPL8012060F1R33MRD3P
TDK Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 330 nH | 0.55 mΩ | 20 % | YES | 100 kHz | 45 A | FERRITE | 3147 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -55 °C | Rectangular | 3 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 6 mm | 8 mm | 12 mm | TDK CORP | CHIP | unknown | TDK | ||
|
HPL8012060F1R22MRD3P
TDK Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 nH | 0.55 mΩ | 20 % | YES | 100 kHz | 45 A | FERRITE | 3147 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -55 °C | Rectangular | 3 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 6 mm | 8 mm | 12 mm | TDK CORP | CHIP | unknown | TDK |