Filter Your Search
1 - 2 of 2 results
|
HPH3-0138LD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 23.6 µH | 125 mΩ | 20 % | YES | 100 kHz | 1.13 A | Ferrite | 8768 | DC-DC CONVERTER | 6 | NO | e2 | 85 °C | -40 °C | Rectangular | 12 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL IN-LINE | GULL WING | 8.51 mm | 22 mm | 17.2 mm | COILCRAFT INC | 6968 | compliant | EAR99 | 8504.50.80.00 | ||
|
HPH3-0138LB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 23.6 µH | 125 mΩ | 20 % | YES | 100 kHz | 1.13 A | Ferrite | 8768 | DC-DC CONVERTER | 6 | NO | e2 | 85 °C | -40 °C | Rectangular | 12 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL IN-LINE | GULL WING | 8.51 mm | 22 mm | 17.2 mm | COILCRAFT INC | 6968 | compliant | EAR99 | 8504.50.80.00 |