Filter Your Search
1 - 6 of 6 results
|
HPH1B10UA
Adam Technologies Inc
|
Check for Price Buy | Active | 10 | 1 | 1.27 mm | 1 | 20 mΩ | 500 mA | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | 17.792 N | e4 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | 5u inch | SOLDER | 0.1 inch | 0.1 inch | 0.5 inch | 0.105 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
HPH1B10UASMT
Adam Technologies Inc
|
Check for Price Buy | Contact Manufacturer | 10 | 1 | 2.54 mm | 2 | 20 mΩ | 500 mA | MALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | 17.792 N | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 3.048 mm | 5u inch | 0.1 inch | 0.1 inch | 0.5 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
HPH1B10UA30
Adam Technologies Inc
|
Check for Price Buy | Contact Manufacturer | 10 | 1 | 1.27 mm | 1 | 20 mΩ | 500 mA | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | 17.792 N | UL, CSA | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 0.5 inch | 0.105 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
HPH1B10UAHT
Adam Technologies Inc
|
Check for Price Buy | Contact Manufacturer | 10 | 1 | 1.27 mm | 1 | 20 mΩ | 500 mA | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | HI-TEMPERATURE INSULATOR | 1000VAC V | NO | 1 GΩ | 17.792 N | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | 5u inch | SOLDER | 0.1 inch | 0.1 inch | 0.5 inch | 0.105 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
HPH1-B-10-UA
Adam Technologies Inc
|
Check for Price Buy | Yes | Active | 10 | 1 | 1.27 mm | 1 | 20 mΩ | 500 mA | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | 17.792 N | e4 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | 5u inch | SOLDER | 0.1 inch | 0.1 inch | 0.5 inch | 0.105 inch | ADAM TECH | compliant | Adam Tech | ||||||
|
HPH1B10UA15
Adam Technologies Inc
|
Check for Price Buy | Contact Manufacturer | 10 | 1 | 1.27 mm | 1 | 20 mΩ | 500 mA | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | 17.792 N | UL, CSA | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.1 inch | 0.1 inch | 0.5 inch | 0.105 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |