Filter Your Search
1 - 2 of 2 results
|
HPF480D20R
Crydom Inc
|
Check for Price | Yes | Obsolete | 20 A | 4 kV | 5 V | 5 mA | HIGH RELIABILITY | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 90 mm | 90 mm | CRYDOM INC | PLASTIC PACKAGE | compliant | 8541.40.95.00 | ||
|
HPF480D20RS
Crydom Inc
|
Check for Price | Yes | Obsolete | 20 A | 4 kV | 5 V | 5 mA | HIGH RELIABILITY | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 90 mm | 90 mm | CRYDOM INC | PLASTIC PACKAGE | compliant | 8541.40.95.00 |