Filter Your Search
1 - 2 of 2 results
|
HPD065SMRRA02X
Smiths Group
|
Check for Price | Not Recommended | 65 | 2 | 2.54 mm | 2 | 7 mΩ | 4 A | MALE | 2000 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | e3 | -55 °C | 125 °C | RECEPTACLE | TIN | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.252 inch | 0.315 inch | 3.917 inch | SMITHS GROUP PLC | unknown | EAR99 | 8536.69.40.40 | ||
|
HPD065SMRRA02X
Hypertac Ltd
|
Check for Price | Transferred | 65 | 2 | 2.54 mm | 2 | 7 mΩ | 4 A | MALE | 2000 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | -55 °C | 125 °C | RECEPTACLE | TIN | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.252 inch | 0.315 inch | 3.917 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 |