Filter Your Search
1 - 1 of 1 results
|
HPCR1206-V-2000FT
VENKEL LTD
|
Check for Price | Yes | Active | 200 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | VENKEL LTD | CHIP | compliant | Venkel |