Parametric results for: HPCR1206-V-12R1FT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hpcr1206v12r1ft
Select parts from the table below to compare.
Compare
Compare
HPCR1206-V-12R1FT
VENKEL LTD
Check for Price Yes Active 12.1 Ω 1 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.55 mm VENKEL LTD CHIP compliant Venkel