Parametric results for: HPCR0805-U-2432FT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hpcr0805u2432ft
Select parts from the table below to compare.
Compare
Compare
HPCR0805-U-2432FT
VENKEL LTD
Check for Price Yes Active 24.3 kΩ 1 % 330 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel