Filter Your Search
1 - 2 of 2 results
|
HPC3130APBK
Texas Instruments
|
Check for Price | Yes | Obsolete | 8 | 5 | 66.66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G128 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | PLASTIC, LQFP-128 | 128 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
HPC3130APBKG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | CMOS | COMMERCIAL | S-PQFP-G128 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 128 | PLASTIC/EPOXY | QFP | QFP128,.64SQ,16 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | QUAD | TEXAS INSTRUMENTS INC | QFP, QFP128,.64SQ,16 | unknown | 8542.31.00.01 |