Filter Your Search
1 - 2 of 2 results
|
HPA00928PWPR
Texas Instruments
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | 36 dB | HTSSOP | 6 W | 26 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 8 V | R-PDSO-G28 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | , | compliant | Texas Instruments | |||||
|
HPA00910YZFR
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 20 kHz | VFBGA | 3 W | 5.5 V | CLASS D AUDIO AMPLIFIER | SELECTABLE GAIN FROM MINUS 28 DB TO 30 DB IN 1-DB | 95 dB | 1 | 2.5 V | INDUSTRIAL | S-PBGA-B9 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.6245 mm | 1.6245 mm | 625 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | Texas Instruments |