Parametric results for: HPA00234DRCRG4 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hpa00234drcrg4
Select parts from the table below to compare.
Compare
Compare
HPA00234DRCRG4
Texas Instruments
Check for Price No Obsolete 3.6 V 15 V 6 V 2.5 V 2.5 V 27 V 1.26 A 2 YES BOOST 1.2 MHz ALSO OPERATES IN PFM CONTROL TECHNIQUE, OUTPUT VOLTAGE RANGE IS 2.5 TO 27V SWITCHING REGULATOR CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 85 % 1 INDUSTRIAL S-PDSO-N10 e4 2 85 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC HVSON, compliant