Filter Your Search
1 - 1 of 1 results
|
HP1E30203BG03AA
Winchester Interconnect
|
Check for Price | Active | 80 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | C-PRESS STUB TAILS | 1000VAC V | NO | .695 N | 5 GΩ | DUAL POLARIZED | .139 N | UL | -55 °C | 105 °C | BACK BOARD MOUNTING HOLE | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.53 inch | 0.48 inch | 0.194 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 |