Parametric results for: HP122WJ033JT4E under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hp122wj033jt4e
Select parts from the table below to compare.
Compare
Compare
HP122WJ033JT4E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Active 3.3 Ω 5 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 300 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH TIN OVER NICKEL WRAPAROUND 550 µm 6.35 mm 3.2 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99 8533.21.00.30 ROYALOHM