Parametric results for: HP03W5F332KT5E under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hp03w5f332kt5e
Select parts from the table below to compare.
Compare
Compare
HP03W5F332KT5E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Yes Active 3.32 Ω 1 % 200 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm ROYAL ELECTRONIC FTY CO LTD CHIP compliant EAR99 8533.21.00.30