Filter Your Search
1 - 1 of 1 results
|
HP03W5F2263T5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Yes | Active | 226 kΩ | 1 % | 200 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROYAL ELECTRONIC FTY CO LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 |