Filter Your Search
1 - 1 of 1 results
|
HP02WAJ0151TCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 150 Ω | 5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |