Filter Your Search
1 - 10 of 10 results
|
HOS-050/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 35 mV | 25 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 2 nA | YES | NO | YES | 18 V | MILITARY | 100000 | YES | S-MQIP-T12 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | ANALOG DEVICES INC | 12 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
HOS-050AB
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 mV | 25 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 2 nA | YES | NO | YES | 18 V | MILITARY | 100000 | YES | S-MQIP-T12 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 12 | METAL | QIP | QUAD12,.4SQ | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | QUAD | ANALOG DEVICES INC | 12 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
HOS-050B
Analog Devices Inc
|
Check for Price | No | Obsolete | 35 mV | 300 V/us | 25 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 2 nA | YES | NO | -18 V | YES | 18 V | MILITARY | 100000 | YES | O-MBCY-W12 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | 12 | unknown | EAR99 | 8542.31.00.01 | TO-8 | TO-8, 12 PIN | |||||||||
|
HOS-050C
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 mV | 300 V/us | 2 nA | 25 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 2 nA | YES | NO | -18 V | YES | 18 V | MILITARY | 100000 | YES | O-MBCY-W12 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | 12 | unknown | EAR99 | 8542.33.00.01 | TO-8 | TO-8, 12 PIN | |||||||||
|
HOS-050
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 mV | 300 V/us | 2 nA | 25 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 2 nA | YES | NO | -18 V | YES | 18 V | MILITARY | 100000 | YES | O-MBCY-W12 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | 12 | unknown | EAR99 | 8542.33.00.01 | TO-8 | TO-8, 12 PIN | ||||||||
|
HOS-050A
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 mV | 300 V/us | 2 nA | 25 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 2 nA | YES | NO | -18 V | YES | 18 V | MILITARY | 100000 | YES | O-MBCY-W12 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | 12 | unknown | EAR99 | 8542.33.00.01 | TO-8 | TO-8, 12 PIN | ||||||||
|
HOS-050A/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 mV | 300 V/us | 2 nA | 25 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 2 nA | YES | NO | -18 V | YES | 210 V/us | 18 V | MILITARY | 100000 | 10000 | YES | O-MBCY-W12 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | 12 | unknown | EAR99 | 8542.31.00.01 | TO-8 | TO-8, 12 PIN | ||||||
|
HOS-050A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 mV | 300 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | 100000 | O-MBCY-W12 | e0 | 70 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | 12 | unknown | TO-8 | , | |||||||||||||||||||
|
HOS-050
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 15 mV | 300 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | 100000 | O-MBCY-W12 | e0 | 70 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | 12 | unknown | TO-8 | , | ||||||||||||||||||||
|
HOS-050C
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 15 mV | 300 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | 100000 | O-MBCY-W12 | e0 | 70 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | 12 | unknown | TO-8 | , |