Filter Your Search
1 - 1 of 1 results
|
HN62454NFA-10
Hitachi Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 100 ns | MASK ROM | USER CONFIGURABLE AS 256K X 16; TTL COMPATIBLE I/O; PAGE ACCESS TIME = 40NS | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 30 µA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOP | SOP40,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 26 mm | 10.7 mm | HITACHI LTD | SOIC | SOP, SOP40,.56 | 40 | unknown | EAR99 | 8542.32.00.71 |