Filter Your Search
1 - 1 of 1 results
|
HN62448NFB-10
Hitachi Ltd
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 100 ns | MASK ROM | USER CONFIGURABLE AS 512K X 16; TTL COMPATIBLE I/O; PAGE ACCESS TIME = 40NS | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 30 µA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 28.5 mm | 12.6 mm | HITACHI LTD | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.71 |