Filter Your Search
1 - 1 of 1 results
![]() |
HN58V66AP-10E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 100 ns | EEPROM | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 3 V | YES | 5 µA | 25 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | YES | 10 ms | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.7 mm | 35.6 mm | 15.24 mm | RENESAS TECHNOLOGY CORP | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.51 |