Filter Your Search
1 - 3 of 3 results
|
HN58V1001T-25
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 250 ns | EEPROM | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 3 V | YES | 20 µA | 15 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | YES | 15 ms | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | RENESAS ELECTRONICS CORP | TSOP | 8 X 14 MM, PLASTIC, TSOP-28 | 28 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
HN58V1001T-25
Hitachi Ltd
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 250 ns | EEPROM | 10000 ERASE/WRITE CYCLES; 10 YEARS DATA ... more | NO | YES | 10 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 3 V | YES | 20 µA | 15 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | YES | 15 ms | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | HITACHI LTD | TSOP | TSOP1, TSSOP32,.56,20 | 28 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
HN58V1001T-25E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 250 ns | EEPROM | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 3 V | YES | 20 µA | 15 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | YES | 15 ms | R-PDSO-G32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1-R | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | RENESAS ELECTRONICS CORP | TSOP | TSOP1-R, TSSOP32,.56,20 | 28 | compliant | EAR99 | 8542.32.00.51 |