Parametric results for: HN58V1001T-25SR under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hn58v1001t25
Select parts from the table below to compare.
Compare
Compare
HN58V1001T-25
Renesas Electronics Corporation
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 3 V 250 ns EEPROM NO YES 1 128000 131.072 k ASYNCHRONOUS 128 words PARALLEL 3 V YES 20 µA 15 µA 5.5 V 2.7 V CMOS COMMERCIAL YES 15 ms R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSSOP TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm RENESAS ELECTRONICS CORP TSOP 8 X 14 MM, PLASTIC, TSOP-28 28 unknown EAR99 8542.32.00.51
HN58V1001T-25
Hitachi Ltd
Check for Price No Transferred 1.0486 Mbit 8 128KX8 3 V 250 ns EEPROM 10000 ERASE/WRITE CYCLES; 10 YEARS DATA ... more NO YES 10 1 128000 131.072 k ASYNCHRONOUS 128 words PARALLEL 3 V YES 20 µA 15 µA 5.5 V 2.7 V CMOS COMMERCIAL YES 15 ms R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm HITACHI LTD TSOP TSOP1, TSSOP32,.56,20 28 unknown EAR99 8542.32.00.51
HN58V1001T-25E
Renesas Electronics Corporation
Check for Price Yes Yes Transferred 1.0486 Mbit 8 128KX8 3 V 250 ns EEPROM NO YES 1 128000 131.072 k ASYNCHRONOUS 128 words PARALLEL 3 V YES 20 µA 15 µA 5.5 V 2.7 V CMOS COMMERCIAL YES 15 ms R-PDSO-G32 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSOP1-R TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm RENESAS ELECTRONICS CORP TSOP TSOP1-R, TSSOP32,.56,20 28 compliant EAR99 8542.32.00.51