Filter Your Search
1 - 3 of 3 results
|
HN58V1001FP-25
Hitachi Ltd
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 250 ns | EEPROM | 10000 ERASE/WRITE CYCLES; 10 YEARS DATA ... more | NO | YES | 10 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 3 V | YES | 20 µA | 15 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | YES | 15 ms | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 20.45 mm | 11.3 mm | HITACHI LTD | SOIC | SOP, SOP32,.56 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
HN58V1001FP-25E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 250 ns | EEPROM | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 3 V | YES | 20 µA | 15 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | YES | 15 ms | R-PDSO-G32 | Not Qualified | e4 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3 mm | 20.45 mm | 11.3 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, SOP32,.56 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||
|
HN58V1001FP-25
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 250 ns | EEPROM | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 3 V | YES | 20 µA | 15 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | YES | 15 ms | R-PDSO-G32 | Not Qualified | 1 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 20.45 mm | 11.3 mm | RENESAS ELECTRONICS CORP | SOIC | 0.525 INCH, PLASTIC, SOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 |