Filter Your Search
1 - 3 of 3 results
|
HN2D02FUTW1T1G
onsemi
|
$0.1609 | Yes | Active | 100 mA | 1.2 V | 3 ns | 100 nA | 300 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 85 V | 3 | 1 A | 1 | 75 V | Not Qualified | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | 40 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-88, 6 PIN | 6 | 419B-02 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||
|
HN2D02FUTW1T1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 100 mA | 3 ns | 300 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 3 | COMMERCIAL | R-PDSO-G6 | e3 | NOT SPECIFIED | 260 | 40 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SC-88 | R-PDSO-G6 | 6 | CASE 419B-02 | unknown | ||||||||||||||
|
SHN2D02FUTW1T1G
onsemi
|
Check for Price | Yes | Active | 100 mA | 1.2 V | 3 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 85 V | 3 | 1 A | 1 | 80 V | R-PDSO-G6 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-88, 6 PIN | 6 | 419B-02 | compliant | EAR99 | 8541.10.00.70 | onsemi |