Filter Your Search
1 - 2 of 2 results
|
HN29W6411ATT-50
Hitachi Ltd
|
Check for Price | Transferred | 67.1089 Mbit | 1 | 512 | 64MX1 | 3.3 V | 50 ns | FLASH | IT ALSO OPERATES AT 5 V NOMONAL SUPPLY VOLTAGE; 10 YEARS DATA RETENTION | YES | NO | 10 | 1 | 16K | 64000000 | 67.1089 M | SYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | AND TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP2 | TSOP40/48,.56.32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 19.68 mm | 12.7 mm | HITACHI LTD | TSOP2 | TSOP2, TSOP40/48,.56.32 | 48/40 | unknown | EAR99 | 8542.32.00.51 | ||
|
HN29W6411ATT-50
Renesas Electronics Corporation
|
Check for Price | Transferred | 67.1089 Mbit | 1 | 64MX1 | 3.3 V | 50 ns | FLASH | IT ALSO OPERATES AT 5 V NOMONAL SUPPLY VOLTAGE; 10 YEARS DATA RETENTION | 10 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | AND TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 19.68 mm | 12.7 mm | RENESAS TECHNOLOGY CORP | TSOP2 | TSOP2, | 48/40 | unknown | EAR99 | 8542.32.00.51 |