Filter Your Search
1 - 1 of 1 results
|
HN28F101T-20
Hitachi Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | FLASH | NO | NO | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 20 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | HITACHI LTD | TSOP | TSOP1, TSSOP32,.56,20 | 32 | unknown | EAR99 | 8542.32.00.51 |