Parametric results for: HN27C4096HCC-85 under EPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hn27c4096hcc85
Select parts from the table below to compare.
Compare
Compare
HN27C4096HCC-85
Renesas Electronics Corporation
Check for Price Obsolete 4.1943 Mbit 16 256KX16 5 V 85 ns UVPROM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 30 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY WQCCJ SQUARE CHIP CARRIER, WINDOW YES J BEND 1.27 mm QUAD 4.8 mm 16.51 mm 16.51 mm RENESAS TECHNOLOGY CORP LCC WQCCJ, 44 unknown EAR99 8542.32.00.61
HN27C4096HCC-85
Hitachi Ltd
Check for Price No Transferred 4.1943 Mbit 16 256KX16 5 V 85 ns UVPROM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 140 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY WQCCJ LDCC44,.7SQ SQUARE CHIP CARRIER, WINDOW YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.8 mm 16.51 mm 16.51 mm HITACHI LTD LCC WQCCJ, LDCC44,.7SQ 44 unknown EAR99 8542.32.00.61