Parametric results for: HN27C4096G-12 under EPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hn27c4096g12
Select parts from the table below to compare.
Compare
Compare
HN27C4096G-12
Hitachi Ltd
Check for Price No No Obsolete 4.1943 Mbit 16 256KX16 5 V 120 ns UVPROM PAGE WRITE COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, GLASS-SEALED WDIP DIP40,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.3 mm 52.07 mm 15.24 mm HITACHI LTD DIP WDIP, DIP40,.6 40 unknown EAR99 8542.32.00.61