Filter Your Search
1 - 4 of 4 results
|
HN27C256FP-30T
Hitachi Ltd
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 300 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 20 µA | 21 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3 mm | 18.3 mm | 8.4 mm | HITACHI LTD | SOIC | SOP, SOP28,.5 | 28 | unknown | EAR99 | 8542.32.00.71 | ||
|
HN27C256FP-25T
Renesas Electronics Corporation
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | OTP ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 18.3 mm | 8.4 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
HN27C256FP-30T
Renesas Electronics Corporation
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 300 ns | OTP ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 18.3 mm | 8.4 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
HN27C256FP-25T
Hitachi Ltd
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 20 µA | 24 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3 mm | 18.3 mm | 8.4 mm | HITACHI LTD | SOIC | SOP, SOP28,.5 | 28 | unknown | EAR99 | 8542.32.00.71 |