Filter Your Search
1 - 3 of 3 results
|
HMU16GC-35
Harris Semiconductor
|
Check for Price | No | Obsolete | 16 | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 1MHZ | NO | YES | 7 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | HARRIS SEMICONDUCTOR | PGA, PGA68,11X11 | unknown | 8542.39.00.01 | |||||||
|
HMU16GC-35
Intersil Corporation
|
Check for Price | No | Obsolete | 16 | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED AT 1MHZ | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.2 mm | 29.465 mm | 29.465 mm | INTERSIL CORP | CERAMIC, PGA-68 | not_compliant | 8542.39.00.01 | PGA | 68 | |||
|
HMU16GC-35
Renesas Electronics Corporation
|
Check for Price | Active | DSP PERIPHERAL, MULTIPLIER | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 |