Filter Your Search
1 - 3 of 3 results
|
HMT451V7AFR8A-H9
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.35 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | OTHER | R-XDMA-N240 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 18.9 mm | 133.35 mm | 3.64 mm | SK HYNIX INC | DIMM | DIMM, | 240 | unknown | EAR99 | 8542.32.00.36 | ||
|
HMT451V7AFR8A-RD
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.35 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | OTHER | R-XDMA-N240 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 18.9 mm | 133.35 mm | 3.64 mm | SK HYNIX INC | DIMM | DIMM, | 240 | unknown | EAR99 | 8542.32.00.36 | ||
|
HMT451V7AFR8A-PB
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.35 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | OTHER | R-XDMA-N240 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 18.9 mm | 133.35 mm | 3.64 mm | SK HYNIX INC | DIMM | DIMM, | 240 | unknown | EAR99 | 8542.32.00.36 |