Filter Your Search
1 - 3 of 3 results
|
HMT451R7MFR8C-G7
SK Hynix Inc
|
Check for Price | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.5 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | 85 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 3.43 mm | 133.35 mm | 30 mm | SK HYNIX INC | TO-243AA | DIMM, | 240 | unknown | EAR99 | 8542.32.00.36 | |||||
|
HMT451R7MFR8C-H9
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.5 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 3.43 mm | 133.35 mm | 30 mm | SK HYNIX INC | DIMM | ROHS COMPLIANT, DIMM-240 | 240 | compliant | EAR99 | 8542.32.00.36 | ||
|
HMT451R7MFR8C-PB
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.5 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 3.43 mm | 133.35 mm | 30 mm | SK HYNIX INC | DIMM | ROHS COMPLIANT, DIMM-240 | 240 | compliant | EAR99 | 8542.32.00.36 |