Parametric results for: HMT41GR7BFR8C under DRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hmt41gr7bfr8c
Select parts from the table below to compare.
Compare
Compare
HMT41GR7BFR8C-RD
SK Hynix Inc
Check for Price Yes Active 77.3094 Gbit 72 1GX72 1.5 V DUAL BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH; WD-MAX 1 1 1000000000 1.0737 G SYNCHRONOUS YES 1.575 V 1.425 V CMOS OTHER R-XDMA-N240 85 °C 260 20 240 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1 mm DUAL 30.13 mm 133.35 mm 3.64 mm SK HYNIX INC DIMM, compliant EAR99 8542.32.00.36
HMT41GR7BFR8C-PB
SK Hynix Inc
Check for Price Yes Active 77.3094 Gbit 72 1GX72 1.5 V DUAL BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH; WD-MAX 1 1 1000000000 1.0737 G SYNCHRONOUS YES 1.575 V 1.425 V CMOS OTHER R-XDMA-N240 85 °C 260 20 240 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1 mm DUAL 30.13 mm 133.35 mm 3.64 mm SK HYNIX INC DIMM, compliant EAR99 8542.32.00.36
HMT41GR7BFR8C-H9
SK Hynix Inc
Check for Price Yes Active 77.3094 Gbit 72 1GX72 1.5 V DUAL BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH; WD-MAX 1 1 1000000000 1.0737 G SYNCHRONOUS YES 1.575 V 1.425 V CMOS OTHER R-XDMA-N240 85 °C 260 20 240 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1 mm DUAL 30.13 mm 133.35 mm 3.64 mm SK HYNIX INC DIMM, compliant EAR99 8542.32.00.36