Filter Your Search
1 - 10 of 18 results
|
HMT112S6AFP6C-G7N0
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 1.5 V | 300 ps | 533 MHz | 8192 | DDR DRAM MODULE | COMMON | 128000000 | 134.2177 M | 3-STATE | 80 mA | 1.66 mA | CMOS | OTHER | R-PDMA-N204 | Not Qualified | 85 °C | 204 | PLASTIC/EPOXY | DIMM | DIMM204,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | SK HYNIX INC | DIMM, DIMM204,24 | compliant | EAR99 | 8542.32.00.36 | |||||||||||||||||
|
HMT112S6AFP6C-H9N0
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 1.5 V | 255 ps | 667 MHz | 8192 | DDR DRAM MODULE | COMMON | 128000000 | 134.2177 M | 3-STATE | 80 mA | 2.02 mA | CMOS | OTHER | R-PDMA-N204 | Not Qualified | 85 °C | 204 | PLASTIC/EPOXY | DIMM | DIMM204,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | SK HYNIX INC | DIMM, DIMM204,24 | compliant | EAR99 | 8542.32.00.36 | |||||||||||||||||
|
HMT112S6AFP6C-H9
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 1.5 V | 20 ns | 667 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 80 mA | 2.02 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 260 | 20 | 203 | UNSPECIFIED | DIMM | DIMM204,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | 30 mm | 67.6 mm | 3.8 mm | SK HYNIX INC | DIMM, DIMM204,24 | unknown | EAR99 | 8542.32.00.32 | DMA | 204 | ||
|
HMT112S6AFP6C-S5
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 1.5 V | 20 ns | 400 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 80 mA | 1.5 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 260 | 20 | 203 | UNSPECIFIED | DIMM | DIMM204,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | 30 mm | 67.6 mm | 3.8 mm | SK HYNIX INC | DIMM, DIMM204,24 | unknown | EAR99 | 8542.32.00.32 | DMA | 204 | ||
|
HMT112S6AFP6C-G7
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 1.5 V | 20 ns | 533 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 80 mA | 1.66 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | 260 | 20 | 203 | UNSPECIFIED | DIMM | DIMM204,24 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | NO LEAD | 600 µm | BOTTOM | 30 mm | 67.6 mm | 3.8 mm | SK HYNIX INC | DIMM, DIMM204,24 | unknown | EAR99 | 8542.32.00.32 | SODIMM | 204 | ||
|
HMT112S6AFP6C-H8
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 1.5 V | 20 ns | 667 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 80 mA | 2.02 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 260 | 20 | 203 | UNSPECIFIED | DIMM | DIMM204,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | 30 mm | 67.6 mm | 3.8 mm | SK HYNIX INC | DIMM, DIMM204,24 | unknown | EAR99 | 8542.32.00.32 | DMA | 204 | ||
|
HMT112S6AFP6C-S6T0
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 1.5 V | 400 ps | 400 MHz | 8192 | DDR DRAM MODULE | COMMON | 128000000 | 134.2177 M | 3-STATE | 80 mA | 1.5 mA | CMOS | OTHER | R-PDMA-N204 | Not Qualified | 85 °C | 204 | PLASTIC/EPOXY | DIMM | DIMM204,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | SK HYNIX INC | DIMM, DIMM204,24 | compliant | EAR99 | 8542.32.00.36 | |||||||||||||||||
|
HMT112S6AFP6C-G8
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 1.5 V | 20 ns | 533 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 80 mA | 1.66 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 260 | 20 | 203 | UNSPECIFIED | DIMM | DIMM204,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | 30 mm | 67.6 mm | 3.8 mm | SK HYNIX INC | DIMM, DIMM204,24 | unknown | EAR99 | 8542.32.00.32 | DMA | 204 | ||
|
HMT112S6AFP6C-H8T0
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 1.5 V | 255 ps | 667 MHz | 8192 | DDR DRAM MODULE | COMMON | 128000000 | 134.2177 M | 3-STATE | 80 mA | 2.02 mA | CMOS | OTHER | R-PDMA-N204 | Not Qualified | 85 °C | 204 | PLASTIC/EPOXY | DIMM | DIMM204,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | SK HYNIX INC | DIMM, DIMM204,24 | compliant | EAR99 | 8542.32.00.36 | |||||||||||||||||
|
HMT112S6AFP6C-G8T0
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 1.5 V | 300 ps | 533 MHz | 8192 | DDR DRAM MODULE | COMMON | 128000000 | 134.2177 M | 3-STATE | 80 mA | 1.66 mA | CMOS | OTHER | R-PDMA-N204 | Not Qualified | 85 °C | 204 | PLASTIC/EPOXY | DIMM | DIMM204,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | SK HYNIX INC | DIMM, DIMM204,24 | compliant | EAR99 | 8542.32.00.36 |