Filter Your Search
1 - 9 of 9 results
|
HMS81032TL(28SKDIP)
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 8 | 4 MHz | 32768 | 448 | G8MC | 4 MHz | 21 | NO | 3 V | CMOS | NO | NO | YES | 8 | NO | UVPROM | 10 mA | 3.6 V | 2 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SDIP | DIP28,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 34.671 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | |||||
|
HMS81032TL(28SOP)
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 8 | 4 MHz | 32768 | 448 | G8MC | 4 MHz | 21 | YES | 3 V | CMOS | NO | NO | YES | 8 | NO | UVPROM | 10 mA | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.493 mm | 17.907 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | SOP, SOP28,.4 | ||||
|
HMS81032TL(24SKDIP)
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 8 | 4 MHz | 32768 | 448 | G8MC | 4 MHz | 17 | NO | 3 V | CMOS | NO | NO | YES | 8 | NO | UVPROM | 10 mA | 3.6 V | 2 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SDIP | DIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.7975 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | |||||
|
HMS81032TL(20PDIP)
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 8 | 4 MHz | 32768 | 448 | G8MC | 4 MHz | 13 | NO | 3 V | CMOS | NO | NO | YES | 8 | NO | UVPROM | 10 mA | 3.6 V | 2 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.1366 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | DIP, DIP20,.3 | ||||
|
HMS81032TL-SK
SK Hynix Inc
|
Check for Price | Active | 8 | 4 MHz | 32768 | 448 | 4 MHz | 21 | NO | 3 V | CMOS | NO | NO | YES | 8 | NO | MROM | 10 mA | 3.6 V | 2 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SDIP | DIP28,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.7975 mm | SK HYNIX INC | compliant | 8542.31.00.01 | DIP | 28 | ||||
|
HMS81032TL-D
SK Hynix Inc
|
Check for Price | Active | 8 | 4 MHz | 32768 | 448 | 4 MHz | 21 | YES | 3 V | CMOS | NO | NO | YES | 8 | NO | MROM | 10 mA | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.493 mm | 12.79 mm | SK HYNIX INC | compliant | 8542.31.00.01 | SOP, SOP28,.4 | |||||
|
HMS81032TL(20SOP)
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 8 | 4 MHz | 32768 | 448 | G8MC | 4 MHz | 13 | YES | 3 V | CMOS | NO | NO | YES | 8 | NO | UVPROM | 10 mA | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.493 mm | 12.7889 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | |||||
|
HMS81032TL
SK Hynix Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 32768 | 448 | NO | CMOS | MROM | 10 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | SK HYNIX INC | compliant | 8542.31.00.01 | DIP, DIP20,.3 | |||||||||||||||||
|
HMS81032TL(24SOP)
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 8 | 4 MHz | 32768 | 448 | G8MC | 4 MHz | 17 | YES | 3 V | CMOS | NO | NO | YES | 8 | NO | UVPROM | 10 mA | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.493 mm | 15.7353 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | SOP, SOP24,.4 |