Parametric results for: HMK325B7104MFHT under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: hmk325b7104mfht
Select parts from the table below to compare.
Compare
Part Number
HMK325B7104MFHT
TAIYO YUDEN
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Temperature Coefficient
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Shape
Height
Length
Width
Ihs Manufacturer
Part Package Code
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Not Recommended 100 nF 100 V 20 % 1210 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 1.15 mm 3.2 mm 2.5 mm TAIYO YUDEN CO LTD 1210 , 1210 compliant EAR99 8532.24.00.20 TAIYO YUDEN
Compare
HMK325B7104MFHT
TAIYO YUDEN
$0.1486 Buy Yes Yes Not Recommended 100 nF 100 V 20 % 1210 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 1.15 mm 3.2 mm 2.5 mm TAIYO YUDEN CO LTD 1210 , 1210 compliant EAR99 8532.24.00.20 TAIYO YUDEN