Filter Your Search
1 - 2 of 2 results
|
HMC533LP4ETR
Analog Devices Inc
|
$65.8483 | No | Yes | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 13 V | 2 V | 80 MHz/V | 24.8 GHz | 23.8 GHz | 9 dBm | -95 dBc/Hz | 260 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 24 | YES | Matte Tin (Sn) | 4.1mm x 4.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-24 | 24 | HCP-24-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
HMC533LP4ETR
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 13 V | 2 V | 24.8 GHz | 23.8 GHz | 9 dBm | -95 dBc/Hz | 260 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 4.1mm x 4.1mm x 1.0mm | HITTITE MICROWAVE CORP | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-24 | compliant |