Filter Your Search
1 - 4 of 4 results
|
HMC40DRYI
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 80 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | -65 °C | 135 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLUE | 0.1 inch | NO | #4-40 | THREADED | ONE | RECTANGULAR | 3.556 mm | 30u inch | WIRE WRAP | 0.4 inch | 0.431 inch | 4.875 inch | 0.44 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
HMC40DRYI-S734
Sullins Connector Solutions
|
Check for Price | Active | 80 | 2 | 2.54 mm | 2 | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | UL | -65 °C | 150 °C | #4-40 UNC INSERT | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 3.556 mm | 30u inch | WIRE WRAP | 0.4 inch | 0.431 inch | 4.875 inch | 0.44 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
HMC40DRYI-S93
Sullins Connector Solutions
|
Check for Price | Yes | Active | 80 | 2 | 2.54 mm | 2 | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | e4 | UL | -65 °C | 150 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | #4-40 | THREADED INSERT | ONE | 30u inch | WIRE WRAP | 0.4 inch | 0.431 inch | 4.875 inch | 0.4 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
HMC40DRYI-S13
Sullins Connector Solutions
|
Check for Price | Active | 80 | 2 | 2.54 mm | 2 | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | UL | -65 °C | 150 °C | #4-40 UNC INSERT | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 3.556 mm | 30u inch | SURFACE MOUNT | 0.4 inch | 0.431 inch | 4.875 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |