Filter Your Search
1 - 2 of 2 results
|
HMC361S8GETR
Analog Devices Inc
|
$13.9682 | No | Yes | Active | 5 V | 1 | YES | HSOP | 10 GHz | 361 | PRESCALER | GAAS | 10 GHz | 1 | COMPLEMENTARY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SMT-8 | 8 | RD-8-3 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
HMC361S8GETR
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 5 V | 1 | YES | HSOP | 10 GHz | 361 | PRESCALER | GAAS | 10 GHz | 1 | COMPLEMENTARY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | HITTITE MICROWAVE CORP | ROHS COMPLIANT, PLASTIC, SMT-8 | 8 | compliant | 3A001.A.11.B | 8542.39.00.01 | SOIC |