Filter Your Search
1 - 1 of 1 results
|
HMC22DRTS-S81
Sullins Connector Solutions
|
Check for Price | Active | 44 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 4.448 N | 5 GΩ | 0.278 N | e4 | UL | 94V-0 | -65 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED | GREEN | 0.1 inch | 0.03 inch | NO | HOLE 0.125 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 30u inch | SOLDER | 0.33 inch | 0.431 inch | 3.075 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |