Filter Your Search
1 - 3 of 3 results
|
HM7930330LFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 170 mΩ | 20 % | YES | 1 kHz | 850 mA | HM79 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | BI TECHNOLOGIES CORP | compliant | |||||||||||||
|
HM79-30330LFTR13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 170 mΩ | 20 % | YES | 1 kHz | 850 mA | AMORPHOUS MAGNETIC | 3128 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Bobbin | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 3.5 mm | 7.8 mm | 7 mm | TT ELECTRONICS PLC | compliant | 3128 | EAR99 | 8504.50.80.00 | ||||
|
HM79-30330LFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 170 mΩ | 20 % | YES | 1 kHz | 850 mA | AMORPHOUS MAGNETIC | 3128 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Bobbin | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 3.5 mm | 7.8 mm | 7 mm | BI TECHNOLOGIES CORP | compliant | 3128 | EAR99 | 8504.50.80.00 |