Parametric results for: HM78-45121LFTR under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: hm7845121lftr
Select parts from the table below to compare.
Compare
Compare
HM78-45121LFTR
TT electronics / BI Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 120 µH 380 mΩ 20 % YES 1 kHz 1.1 A 4949 1 YES e3 125 °C -40 °C Chip 2 SMT TR, Embossed , 13 Inch RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED ONE SURFACE 4.5 mm 12.5 mm 12.5 mm BI TECHNOLOGIES CORP 4949 compliant EAR99 8504.50.80.00
HM78-45121LFTR
TT Electronics Resistors
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 120 µH 380 mΩ 20 % YES 1 kHz 1.1 A 4949 1 YES e3 125 °C -40 °C Chip 2 SMT TR, Embossed , 13 Inch RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED ONE SURFACE 4.5 mm 12.5 mm 12.5 mm TT ELECTRONICS PLC 4949 compliant EAR99 8504.50.80.00
HM7845121LFTR
TT electronics / BI Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 120 µH 380 mΩ 20 % YES 1 kHz 1.1 A HM78 1 YES e3 85 °C -40 °C 2 RECTANGULAR PACKAGE MATTE TIN DUAL ENDED WRAPAROUND BI TECHNOLOGIES CORP compliant
HM78-45121LFTR13
TT Electronics Resistors
Check for Price Active GENERAL PURPOSE INDUCTOR 120 µH 380 mΩ 20 % YES 1 kHz 1.1 A 4949 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 6.2 mm 12.5 mm 12.5 mm TT ELECTRONICS PLC unknown EAR99 8504.50.80.00