Parametric results for: HM77-80003 under Fixed Inductors

Filter Your Search

1 - 9 of 9 results

|
-
-
-
Manufacturer Part Number: hm7780003
Select parts from the table below to compare.
Compare
Compare
HM77-80003
TT electronics / BI Technologies
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 3.8 µH 8.3 mΩ 20 % YES 8 A IRON 5656 DC-DC CONVERTER 1 NO INDUCTANCE MEASURED AT 8 AMPS DC CURRENT 130 °C -40 °C Toroidal 2 SMT Tube RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 8.89 mm 14.35 mm 14.22 mm BI TECHNOLOGIES CORP 5656 compliant EAR99 8504.50.80.00
HM77-80003TR
TT Electronics Resistors
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 3.8 µH 8.3 mΩ 20 % YES 8 A IRON 5656 DC-DC CONVERTER 1 NO INDUCTANCE MEASURED AT 8 AMPS DC CURRENT 130 °C -40 °C Toroidal 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 8.89 mm 14.35 mm 14.22 mm TT ELECTRONICS PLC 5656 compliant EAR99 8504.50.80.00
HM77-80003LFTR
TT electronics / BI Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 3.8 µH 8.3 mΩ 20 % YES 8 A IRON 5757 DC-DC CONVERTER 1 NO e1 130 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn/Ag/Cu) DUAL ENDED ONE SURFACE 8.89 mm 14.5 mm 14.5 mm BI TECHNOLOGIES CORP 5757 compliant EAR99 8504.50.80.00
HM77-80003LF
TT electronics / BI Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 2.5 µH 8.3 mΩ 20 % YES 8 A IRON DC-DC CONVERTER 1 NO e1 130 °C -40 °C 2 RECTANGULAR PACKAGE Tin/Silver/Copper (Sn/Ag/Cu) DUAL ENDED ONE SURFACE BI TECHNOLOGIES CORP compliant EAR99 8504.50.80.00
HM77-80003LF
TT Electronics Resistors
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 2.5 µH 8.3 mΩ 20 % YES 8 A IRON DC-DC CONVERTER 1 NO e1 130 °C -40 °C 2 RECTANGULAR PACKAGE Tin/Silver/Copper (Sn/Ag/Cu) DUAL ENDED ONE SURFACE TT ELECTRONICS PLC compliant EAR99 8504.50.80.00
HM77-80003
TT Electronics Resistors
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 3.8 µH 8.3 mΩ 20 % YES 8 A IRON 5656 DC-DC CONVERTER 1 NO INDUCTANCE MEASURED AT 8 AMPS DC CURRENT 130 °C -40 °C Toroidal 2 SMT Tube RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 8.89 mm 14.35 mm 14.22 mm TT ELECTRONICS PLC 5656 compliant EAR99 8504.50.80.00
HM77-80003LFTR
TT Electronics Resistors
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 3.8 µH 8.3 mΩ 20 % YES 8 A IRON 5757 DC-DC CONVERTER 1 NO e1 130 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn/Ag/Cu) DUAL ENDED ONE SURFACE 8.89 mm 14.5 mm 14.5 mm TT ELECTRONICS PLC 5757 compliant EAR99 8504.50.80.00
HM7780003LFTR
TT electronics / BI Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 3.8 µH 8.3 mΩ 20 % YES 8 A HM77 1 NO e1 130 °C -40 °C 2 RECTANGULAR PACKAGE TIN SILVER COPPER DUAL ENDED WRAPAROUND BI TECHNOLOGIES CORP compliant
HM77-80003TR
TT electronics / BI Technologies
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 3.8 µH 8.3 mΩ 20 % YES 8 A IRON 5656 DC-DC CONVERTER 1 NO INDUCTANCE MEASURED AT 8 AMPS DC CURRENT 130 °C -40 °C Toroidal 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 8.89 mm 14.35 mm 14.22 mm BI TECHNOLOGIES CORP 5656 compliant EAR99 8504.50.80.00