Filter Your Search
1 - 3 of 3 results
|
HM7620220JLFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 150 mΩ | 20 % | YES | 100 kHz | 1.3 A | AMORPHOUS MAGNETIC | 5137 | HM76 | 1 | HM76 | NO | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | ONE SURFACE | 3.5 mm | 12.9 mm | 9.4 mm | BI TECHNOLOGIES CORP | 5137 | compliant | ||||
|
HM76-20220JLFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 150 mΩ | 20 % | YES | 100 kHz | 1.3 A | 5137 | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 3.5 mm | 12.9 mm | 9.4 mm | BI TECHNOLOGIES CORP | 5137 | compliant | EAR99 | 8504.50.80.00 | |||||
|
HM76-20220JLFTR13
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 150 mΩ | 20 % | YES | 100 kHz | 1.3 A | 5137 | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 3.5 mm | 12.9 mm | 9.4 mm | TT ELECTRONICS PLC | 5137 | compliant | EAR99 | 8504.50.80.00 |