Filter Your Search
1 - 7 of 7 results
|
HM71-502R2LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 14 mΩ | 20 % | YES | 100 kHz | 16 A | 7360 | 1 | NO | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 7.11 mm | 18.54 mm | 15.24 mm | BI TECHNOLOGIES CORP | 7360 | compliant | EAR99 | 8504.50.80.00 | |||||
|
HM71502R2
TT Electronics Resistors
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 14 mΩ | 20 % | YES | 100 kHz | 16 A | 7360 | DC-DC CONVERTER | 1 | NO | 85 °C | -40 °C | Chip | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.11 mm | 18.54 mm | 15.24 mm | TT ELECTRONICS PLC | 7360 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
HM71-502R2LFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 14 mΩ | 20 % | YES | 100 kHz | 16 A | 7360 | 1 | NO | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 7.11 mm | 18.54 mm | 15.24 mm | TT ELECTRONICS PLC | 7360 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
HM71502R2LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 14 mΩ | 20 % | YES | 100 kHz | 7.1 A | HM71 | 1 | NO | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | ||||||||||||||
|
HM71502R2
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 14 mΩ | 20 % | YES | 100 kHz | 16 A | 7360 | DC-DC CONVERTER | 1 | NO | 85 °C | -40 °C | Chip | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.11 mm | 18.54 mm | 15.24 mm | BI TECHNOLOGIES CORP | 7360 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
HM71-502R2LF
TT electronics / BI Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 14 mΩ | 20 % | YES | 100 kHz | DC-DC CONVERTER | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HM71-502R2LF
TT Electronics Resistors
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 14 mΩ | 20 % | YES | 100 kHz | DC-DC CONVERTER | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | TT ELECTRONICS PLC | unknown | EAR99 | 8504.50.80.00 | TT Electronics |