Filter Your Search
1 - 3 of 3 results
|
HM7110330LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 510 mΩ | 20 % | YES | 100 kHz | 600 mA | HM71 | 1 | NO | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | ||||||||||||
|
HM71-10330LFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 510 mΩ | 20 % | YES | 100 kHz | 580 mA | 2618 | 1 | NO | 125 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | TT ELECTRONICS PLC | compliant | 2618 | EAR99 | 8504.50.80.00 | ||||||
|
HM71-10330LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 510 mΩ | 20 % | YES | 100 kHz | 580 mA | 2618 | 1 | NO | 125 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | BI TECHNOLOGIES CORP | compliant | 2618 | EAR99 | 8504.50.80.00 |