Filter Your Search
1 - 3 of 3 results
|
HM70-2373-FB50Q
RCD Components Inc
|
Check for Price | No | No | Active | 237 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 350 V | e0 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
HM70-2373-FB50
RCD Components Inc
|
Check for Price | Active | 237 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 350 V | e0/e3 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
HM70-2373-FB50W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 237 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182 | 70 °C | NO | 350 V | e3 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |