Filter Your Search
1 - 5 of 5 results
|
HM66AEB9404BP-60
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 37.7487 Mbit | 9 | 4MX9 | 1.8 V | 500 ps | 167 MHz | DDR SRAM | COMMON | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 520 mA | 1.7 V | 480 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 1 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.46 mm | 17 mm | 15 mm | RENESAS TECHNOLOGY CORP | BGA | LBGA, BGA165,11X15,40 | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
HM66AEB9404BP-40
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 37.7487 Mbit | 9 | 4MX9 | 1.8 V | 450 ps | 250 MHz | DDR SRAM | COMMON | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 700 mA | 1.7 V | 630 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 1 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.46 mm | 17 mm | 15 mm | RENESAS TECHNOLOGY CORP | BGA | LBGA, BGA165,11X15,40 | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
HM66AEB9404BP-33
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 37.7487 Mbit | 9 | 4MX9 | 1.8 V | 450 ps | 300 MHz | DDR SRAM | COMMON | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 800 mA | 1.7 V | 720 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 1 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.46 mm | 17 mm | 15 mm | RENESAS TECHNOLOGY CORP | BGA | LBGA, BGA165,11X15,40 | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
HM66AEB9404BP-50
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 37.7487 Mbit | 9 | 4MX9 | 1.8 V | 450 ps | 200 MHz | DDR SRAM | COMMON | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 600 mA | 1.7 V | 540 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 1 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.46 mm | 17 mm | 15 mm | RENESAS TECHNOLOGY CORP | BGA | LBGA, BGA165,11X15,40 | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
HM66AEB9404BP-30
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 37.7487 Mbit | 9 | 4MX9 | 1.8 V | 450 ps | 300 MHz | DDR SRAM | COMMON | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 880 mA | 1.7 V | 770 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 1 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.46 mm | 17 mm | 15 mm | RENESAS TECHNOLOGY CORP | BGA | LBGA, BGA165,11X15,40 | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 |