Filter Your Search
1 - 1 of 1 results
|
HM66AEB36102BP-40
Renesas Electronics Corporation
|
Check for Price | Transferred | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 450 ps | 250 MHz | DDR SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 300 mA | 1.7 V | 700 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.46 mm | 17 mm | 15 mm | RENESAS ELECTRONICS CORP | BGA | PLASTIC, FBGA-165 | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 |