Parametric results for: HM66AEB18205BP-30 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hm66aeb18205bp30
Select parts from the table below to compare.
Compare
Compare
HM66AEB18205BP-30
Renesas Electronics Corporation
Check for Price Obsolete 37.7487 Mbit 18 2MX18 1.8 V 450 ps 333 MHz DDR SRAM SEPARATE 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 350 mA 1.7 V 900 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e1 70 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.46 mm 17 mm 15 mm RENESAS TECHNOLOGY CORP BGA LBGA, BGA165,11X15,40 165 unknown 3A991.B.2.A 8542.32.00.41